+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2M-243.3S/SMD

Converter: DC/DC; 2W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 500mA; SMT

Manufacturer: RECOM

Manufacturer part number:
R2M-243.3S/SMD
TME Symbol:
R2M-243.3S/SMD

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
0.5A
Mounting
SMT
Manufacturer series
R2M
Body dimensions
14.2x9.1x10.2mm
Efficiency
78%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight2.7 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R2M-243.3S/SMD
0 in TME stock
Net price for quantities from 1 pcs - 23.91 USDGross price for quantities from 1 pcs - 23.91 USD
Net price for quantities from 60 pcs - 21.26 USDGross price for quantities from 60 pcs - 21.26 USD
Net price for quantities from 80 pcs - 20.93 USDGross price for quantities from 80 pcs - 20.93 USD
Net price for quantities from 100 pcs - 20.61 USDGross price for quantities from 100 pcs - 20.61 USD
No. of pieces (Multiplicity: 1)