+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2M-4815S/SMD

Converter: DC/DC; 2W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 134mA; SMT

Manufacturer: RECOM

Manufacturer part number:
R2M-4815S/SMD
TME Symbol:
R2M-4815S/SMD

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
134mA
Mounting
SMT
Manufacturer series
R2M
Body dimensions
14.2x9.1x10.2mm
Efficiency
81%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight2.7 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R2M-4815S/SMD
0 in TME stock
Net price for quantities from 1 pcs - 31.83 USDGross price for quantities from 1 pcs - 31.83 USD
Net price for quantities from 10 pcs - 27.86 USDGross price for quantities from 10 pcs - 27.86 USD
Net price for quantities from 100 pcs - 25.87 USDGross price for quantities from 100 pcs - 25.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.