+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2S-1212-R

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 167mA


Manufacturer: RECOM

Manufacturer part number:
R2S-1212-R
TME Symbol:
R2S-1212-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
0.167A
Mounting
SMT
Manufacturer series
R2S
Body dimensions
12.75x10.7x8.7mm
Efficiency
76...85%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R2S-1212-R
0 in TME stock
Net price for quantities from 250 pcs - 10.53 USDGross price for quantities from 250 pcs - 10.53 USD
Net price for quantities from 1000 pcs - 10.45 USDGross price for quantities from 1000 pcs - 10.45 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.