+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2S-1215

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Iout: 133mA

Manufacturer: RECOM

Manufacturer part number:
R2S-1215
TME Symbol:
R2S-1215

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output current
0.133A
Mounting
SMT
Manufacturer series
R2S
Body dimensions
12.75x10.7x8.7mm
Efficiency
76...85%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R2S-1215
0 in TME stock
Net price for quantities from 1 pcs - 12.09 USDGross price for quantities from 1 pcs - 12.09 USD
Net price for quantities from 25 pcs - 10.71 USDGross price for quantities from 25 pcs - 10.71 USD
Net price for quantities from 39 pcs - 10.38 USDGross price for quantities from 39 pcs - 10.38 USD
Net price for quantities from 50 pcs - 10.22 USDGross price for quantities from 50 pcs - 10.22 USD
No. of pieces (Multiplicity: 1)