+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2S-243.3/HP

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 3.3VDC; Iout: 606mA

Manufacturer: RECOM

Manufacturer part number:
R2S-243.3/HP
TME Symbol:
R2S-243.3/HP

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
3.3V DC
Output current
606mA
Mounting
SMT
Manufacturer series
R2S
Body dimensions
12.75x10.7x8.7mm
Efficiency
70...75%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R2S-243.3/HP
0 in TME stock
Net price for quantities from 1 pcs - 18.36 USDGross price for quantities from 1 pcs - 18.36 USD
Net price for quantities from 39 pcs - 16.40 USDGross price for quantities from 39 pcs - 16.40 USD
Net price for quantities from 117 pcs - 15.71 USDGross price for quantities from 117 pcs - 15.71 USD
No. of pieces (Multiplicity: 1)