+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2S8-0509

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 9VDC; Iout: 222mA; SMT


Manufacturer: RECOM

Manufacturer part number:
R2S8-0509
TME Symbol:
R2S8-0509

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
9V DC
Output current
0.222A
Mounting
SMT
Manufacturer series
R2S
Body dimensions
12.75x10.7x8.7mm
Efficiency
76...84%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.5 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R2S8-0509
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.74 USDGross price for quantities from 1 pcs - 14.74 USD
Net price for quantities from 39 pcs - 13.26 USDGross price for quantities from 39 pcs - 13.26 USD
Net price for quantities from 117 pcs - 12.61 USDGross price for quantities from 117 pcs - 12.61 USD