+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2SX-053.3-TRAY

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 3.3VDC; Iout: 606mA; SMT


Manufacturer: RECOM

Manufacturer part number:
R2SX-053.3-TRAY
TME Symbol:
R2SX-053.3-TRAY

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
3.3V DC
Output current
606mA
Mounting
SMT
Manufacturer series
R2S
Body dimensions
15.24x11.1x8mm
Efficiency
79%
Operating temperature
-40...100°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.6 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R2SX-053.3-TRAY
0 in TME stock
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 30 pcs - 5.83 USDGross price for quantities from 30 pcs - 5.83 USD
Net price for quantities from 90 pcs - 5.71 USDGross price for quantities from 90 pcs - 5.71 USD
Net price for quantities from 120 pcs - 5.55 USDGross price for quantities from 120 pcs - 5.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.