+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2V-CT4-38E

Heatsink: extruded; grilled; TO247; natural; L: 22mm; W: 35.2mm; raw

Manufacturer: OHMITE

Manufacturer part number:
R2V-CT4-38E
TME Symbol:
R2V-CT4-38E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO247
Colour
natural
Length
22mm
Width
35.2mm
Height
38mm
Thermal resistance
9.8K/W
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
9.8°C/W
Manufacturer series
R2
Gross weight29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
R2V-CT4-38E
0 in TME stock
Net price for quantities from 50 pcs - 2.80 USDGross price for quantities from 50 pcs - 2.80 USD
No. of pieces (Multiplicity: 50)