+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCI | |
Type of fuse accessories | fuse holder | |
Fuse size | 6.3x30mm, 6.3x32mm | |
Maximum current | 10A | |
Rated voltage | 250V AC | |
Mounting | on panel | |
Colour | black | |
Leads | connectors | |
Leads dimensions | 6.3mm | |
Mounting hole dimensions | Ø13.2mm | |
Contact plating | tinned | |
Contact resistance | 100MΩ | |
Fuse accessories application | cylindrical fuses |