+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R3-38

Fuse holder; 6.3x32mm; 10A; 250VAC; on panel; UL94V-0; polyamide


Manufacturer: SCI

Manufacturer part number:
R3-38
TME Symbol:
R3-38

Specification

Manufacturer
SCI
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
10A
Rated voltage
250V AC
Mounting
on panel
Flammability rating
UL94V-0
Body material
polyamide
Leads
connectors
Leads dimensions
4.8x0.5mm
Mounting hole dimensions
Ø15.2mm
Cap type
bayonet cap
Panel thickness
0.7...2.5mm
Body dimensions
18x18x50mm
Fuse accessories application
cylindrical fuses
Gross weight7.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Fuseholders SCI,
*
R3-38
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 20 pcs - 1.00 USDGross price for quantities from 20 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Packaging method by the manufacturer:Cardboard = 100 pcs