+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R3-43A

Fuse holder; 11.9mm; 30A; on cable; Leads: cables; Contacts: brass


Manufacturer: SCI

Manufacturer part number:
R3-43A
TME Symbol:
R3-43A

Specification

Manufacturer
SCI
Type of fuse accessories
fuse holder
Fuse size
11.9mm
Maximum current
30A
Mounting
on cable
Leads
cables
Contact material
brass
Contact plating
tinned
Body material
PVC
Rated voltage
32V DC
IP rating
IP66
Wire size
12AWG
Wire colour
red
Fuse accessories application
automotive fuses
Dimensions
Gross weight21.83 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders SCI,
*
R3-43A
0 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 5 pcs - 1.62 USDGross price for quantities from 5 pcs - 1.62 USD
Net price for quantities from 20 pcs - 1.39 USDGross price for quantities from 20 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs