+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R3-72B

Fuse holder; 60A; 32V

Manufacturer: SCI

Manufacturer part number:
R3-72B
TME Symbol:
R3-72B

Specification

Manufacturer
SCI
Type of fuse accessories
fuse holder
Maximum current
60A
Max. voltage
32V
Fuse accessories application
automotive fuses
Gross weight43.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders SCI,
*
R3-72B
290 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 5 pcs - 3.64 USDGross price for quantities from 5 pcs - 3.64 USD
Net price for quantities from 20 pcs - 3.03 USDGross price for quantities from 20 pcs - 3.03 USD
Net price for quantities from 100 pcs - 2.43 USDGross price for quantities from 100 pcs - 2.43 USD
Net price for quantities from 480 pcs - 1.82 USDGross price for quantities from 480 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 240 pcs