+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R30-6700494

Spacer sleeve; cylindrical; polyamide; L: 4mm; Øout: 5mm; natural


Manufacturer: HARWIN

Manufacturer part number:
R30-6700494
TME Symbol:
R30-6700494

Specification

Manufacturer
HARWIN
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
4mm
Outside diameter
5mm
Internal diameter
3.2mm
Colour
natural
Gross weight0.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs HARWIN
*
R30-6700494
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
This product is not available for sale in your country.