+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R30-9401800

Spacer sleeve; hexagonal; PBT; L: 18mm; Øint: 2.95mm

Manufacturer: HARWIN

Manufacturer part number:
R30-9401800
TME Symbol:
R30-9401800

Specification

Manufacturer
HARWIN
Type of spacer
spacer sleeve
Sleeve shape
hexagonal
Material
PBT
Spacer length
18mm
Internal diameter
2.95mm
Gross weight0.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs HARWIN
*
R30-9401800
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
This product is not available for sale in your country.