+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R3M-2409S/SMD

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 9VDC; Iout: 333mA; SMT; R3M


Manufacturer: RECOM

Manufacturer part number:
R3M-2409S/SMD
TME Symbol:
R3M-2409S/SMD

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
9V DC
Output current
0.333A
Mounting
SMT
Manufacturer series
R3M
Body dimensions
14.2x9.1x10.2mm
Efficiency
81%
Operating temperature
-40...71°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight2.7 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R3M-2409S/SMD
0 in TME stock
Net price for quantities from 1 pcs - 33.54 USDGross price for quantities from 1 pcs - 33.54 USD
Net price for quantities from 10 pcs - 31.02 USDGross price for quantities from 10 pcs - 31.02 USD
Net price for quantities from 20 pcs - 29.43 USDGross price for quantities from 20 pcs - 29.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.