+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R3M-2412S/SMD

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 250mA; SMT; R3M


Manufacturer: RECOM

Manufacturer part number:
R3M-2412S/SMD
TME Symbol:
R3M-2412S/SMD

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.25A
Mounting
SMT
Manufacturer series
R3M
Body dimensions
14.2x9.1x10.2mm
Efficiency
83%
Operating temperature
-40...71°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight2.355 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R3M-2412S/SMD
20 in TME stock
Net price for quantities from 1 pcs - 29.37 USDGross price for quantities from 1 pcs - 29.37 USD
Net price for quantities from 10 pcs - 25.69 USDGross price for quantities from 10 pcs - 25.69 USD
Net price for quantities from 100 pcs - 23.86 USDGross price for quantities from 100 pcs - 23.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs