+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R40-6710694

Spacer sleeve; cylindrical; polyamide; L: 6mm; Øout: 6.3mm; natural

Manufacturer: HARWIN

Manufacturer part number:
R40-6710694
TME Symbol:
R40-6710694

Specification

Manufacturer
HARWIN
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
6mm
Outside diameter
6.3mm
Internal diameter
4.2mm
Colour
natural
Gross weight0.106 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs HARWIN
*
R40-6710694
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
This product is not available for sale in your country.