+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MOFLASH SIGNALLING | |
Type of signaller | lighting | |
Signalling method | rotating light | |
Light source | bulb E14 60W | |
Operating temperature | -25...66°C | |
IP rating | IP65 | |
Body dimensions | Ø150x205mm | |
Related items | 50004, 50010, 50064, 50065, 50066, 50067, 50068 | |
Body material | ABS | |
Rotational rate/speed | 120rpm |