+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R401-63

Signaller: lighting; rotating light; 24VDC; IP65; Ø150x205mm; ABS

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
R401-63
TME Symbol:
R401-63

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
rotating light
Light source
bulb BA15D 48W
Operating temperature
-25...66°C
IP rating
IP65
Body dimensions
Ø150x205mm
Related items
50004, 50010, 50064, 50065, 50066, 50067, 50068
Body material
ABS
Rotational rate/speed
160 (±30%)rpm
Supply voltage
  • 24V DC
Gross weight537.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING
*
R401-63
Product withdrawn from the offer
Use the specification table below to search for similar products