+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R4JBLKGILFF3

ROCKER; SPST; ON-OFF; 20A/125VAC; green; R4; 30.1x11.1mm; -20÷55°C


Manufacturer: E-SWITCH

Manufacturer part number:
R4JBLKGILFF3
TME Symbol:
R4JBLKGILFF3

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
20A / 125V AC
Key button colour
green
Illumination
LED
Manufacturer series
R4
Leads
connectors FASTON
Mounting hole dimensions
30.1x11.1mm
Button marking
O-I
Shape
rectangular
Mounting
on panel, SNAP-IN
Operating temperature
-20...55°C
Gross weight3.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R4JBLKGILFF3
0 in TME stock
Net price for quantities from 100 pcs - 2.67 USDGross price for quantities from 100 pcs - 2.67 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.