+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R4JBLKRILEF2

ROCKER; SPST; ON-OFF; 20A/125VAC; red; R4; Backlight colour: red


Manufacturer: E-SWITCH

Manufacturer part number:
R4JBLKRILEF2
TME Symbol:
R4JBLKRILEF2

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
20A / 125V AC
Key button colour
red
Illumination
neon lamp
Manufacturer series
R4
Backlight colour
red
Leads
connectors FASTON
Mounting hole dimensions
30.1x11.1mm
Button marking
blank
Shape
rectangular
Mounting
on panel, SNAP-IN
Operating temperature
-20...55°C
Gross weight2.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R4JBLKRILEF2
0 in TME stock
Net price for quantities from 500 pcs - 2.24 USDGross price for quantities from 500 pcs - 2.24 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.