+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: NORATEL
Manufacturer | NORATEL | |
Type of transformer | toroidal | |
Power | 500VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 11.5V | |
Secondary voltage 2 | 11.5V | |
Secondary winding current 1 | 20A | |
Secondary winding current 2 | 20A | |
Leads | cables | |
Diameter | 130mm | |
Height | 65mm | |
IP rating | IP00 | |
Insulation class | B | |
Thermal class | Ta130B | |
Conform to the norm | PN EN 61558-2-6 |