+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

R5/SZ/50

Plug socket strip: protective; Sockets: 5; 250VAC; 10A; grey

Manufacturer: ARMAC

Manufacturer part number:
R5/SZ/50
TME Symbol:
R5/SZ/50

Specification

Manufacturer
ARMAC
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
10A
Colour
grey
Power lead length
5m
Body dimensions
320x55x50mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • child protection
  • mains sockets with protective pin
  • overvoltage protection
Gross weight729 g
Certificates
EAN code5904722195936
See other products in this category: Socket Strips ARMAC
*
R5/SZ/50
Product withdrawn from the offer
Use the specification table below to search for similar products