+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5ABLKBLKIF0

ROCKER; DPST-NO; Pos: 2; ON-OFF; 16A/250VAC; black; R5; Body: black

Manufacturer: E-SWITCH

Manufacturer part number:
R5ABLKBLKIF0
TME Symbol:
R5ABLKBLKIF0

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST-NO
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
16A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
R5
Max. contact resistance:
20mΩ
Body colour
black
Leads
connectors
Leads dimensions
6.35x0.8mm
Panel thickness
0.75...3mm
Electrical life
10000 cycles
Mounting hole dimensions
30.7x22.15mm
Button marking
ON-OFF
Shape
rectangular
Button shape
rectangular
Body dimensions
32.1x25.2x19.2mm
Min. insulation resistance
1GΩ
Mounting
on panel
Mechanical durability
30000 cycles
Button height
8.9mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R5ABLKBLKIF0
0 in TME stock
Net price for quantities from 150 pcs - 1.54 USDGross price for quantities from 150 pcs - 1.54 USD
Net price for quantities from 300 pcs - 1.48 USDGross price for quantities from 300 pcs - 1.48 USD
Net price for quantities from 525 pcs - 1.42 USDGross price for quantities from 525 pcs - 1.42 USD
Net price for quantities from 1050 pcs - 1.38 USDGross price for quantities from 1050 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)