+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5BBLKGRNEF1

ROCKER; DPST-NO; Pos: 2; ON-OFF; 16A/250VAC; green; R5; Body: black


Manufacturer: E-SWITCH

Manufacturer part number:
R5BBLKGRNEF1
TME Symbol:
R5BBLKGRNEF1

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST-NO
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
16A / 250V AC
Key button colour
green
Illumination
neon lamp
Manufacturer series
R5
Backlight colour
green
Max. contact resistance:
20mΩ
Body colour
black
Leads
connectors
Leads dimensions
6.35x0.8mm
Panel thickness
0.75...3mm
Electrical life
10000 cycles
Mounting hole dimensions
30.7x22.15mm
Button marking
blank
Shape
rectangular
Button shape
rectangular
Body dimensions
32.1x25.2x19.2mm
Min. insulation resistance
1GΩ
Mounting
on panel
Mechanical durability
30000 cycles
Button height
8.9mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R5BBLKGRNEF1
0 in TME stock
Net price for quantities from 150 pcs - 2.35 USDGross price for quantities from 150 pcs - 2.35 USD
Net price for quantities from 300 pcs - 2.28 USDGross price for quantities from 300 pcs - 2.28 USD
Net price for quantities from 525 pcs - 2.21 USDGross price for quantities from 525 pcs - 2.21 USD
Net price for quantities from 2550 pcs - 2.08 USDGross price for quantities from 2550 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 150.
Multiplicity: 1.