+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5BBLKREDFF1

ROCKER; DPST-NO; Pos: 2; ON-OFF; 16A/250VAC; red; R5; Rcont max: 20mΩ

Manufacturer: E-SWITCH

Manufacturer part number:
R5BBLKREDFF1
TME Symbol:
R5BBLKREDFF1

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST-NO
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
16A / 250V AC
Key button colour
red
Illumination
neon lamp
Manufacturer series
R5
Backlight colour
red
Max. contact resistance:
20mΩ
Body colour
black
Leads
connectors
Leads dimensions
6.35x0.8mm
Panel thickness
0.75...3mm
Electrical life
10000 cycles
Mounting hole dimensions
30.7x22.15mm
Button marking
O-I
Shape
rectangular
Button shape
rectangular
Body dimensions
32.1x25.2x19.2mm
Min. insulation resistance
1GΩ
Mounting
on panel
Mechanical durability
30000 cycles
Button height
8.9mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R5BBLKREDFF1
0 in TME stock
Net price for quantities from 150 pcs - 2.39 USDGross price for quantities from 150 pcs - 2.39 USD
Net price for quantities from 300 pcs - 2.29 USDGross price for quantities from 300 pcs - 2.29 USD
Net price for quantities from 1050 pcs - 2.17 USDGross price for quantities from 1050 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)