+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

R5BBLKREDFF3

ROCKER; DPST; Pos: 2; ON-OFF; 16A/250VAC; black; red; R5; Body: red


Manufacturer: E-SWITCH

Manufacturer part number:
R5BBLKREDFF3
TME Symbol:
R5BBLKREDFF3

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
16A / 250V AC
Key button colour
black
Actuator colour
red
Illumination
LED
Manufacturer series
R5
Max. contact resistance:
20mΩ
Body colour
red
Leads
connectors FASTON
Electrical life
10000 cycles
Mounting hole dimensions
30x22.2mm
Button marking
O-I
Shape
rectangular
Body dimensions
32x25x28.8mm
Min. insulation resistance
1GΩ
Mounting
on panel
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R5BBLKREDFF3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 150.
Multiple of: 1.
Net price for quantities from 150 pcs - 2.46 USDGross price for quantities from 150 pcs - 2.46 USD
Net price for quantities from 250 pcs - 2.36 USDGross price for quantities from 250 pcs - 2.36 USD
Net price for quantities from 300 pcs - 2.32 USDGross price for quantities from 300 pcs - 2.32 USD
Net price for quantities from 525 pcs - 2.21 USDGross price for quantities from 525 pcs - 2.21 USD
Net price for quantities from 1050 pcs - 2.13 USDGross price for quantities from 1050 pcs - 2.13 USD