+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5BBLKREDIF2

ROCKER; DPST; ON-OFF; 20A/125VAC; red; R5; Backlight colour: red

Manufacturer: E-SWITCH

Manufacturer part number:
R5BBLKREDIF2
TME Symbol:
R5BBLKREDIF2

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
20A / 125V AC
Key button colour
red
Illumination
neon lamp
Manufacturer series
R5
Backlight colour
red
Leads
connectors FASTON
Mounting hole dimensions
30x22.2mm
Button marking
ON-OFF
Shape
rectangular
Mounting
on panel, SNAP-IN
Operating temperature
-20...55°C
Gross weight4.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R5BBLKREDIF2
0 in TME stock
Net price for quantities from 150 pcs - 2.59 USDGross price for quantities from 150 pcs - 2.59 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 150.
Multiplicity: 75.