+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5BBLKYELEF1

ROCKER; DPST; ON-OFF; 20A/125VAC; yellow; R5; 30x22.2mm; -20÷55°C

Manufacturer: E-SWITCH

Manufacturer part number:
R5BBLKYELEF1
TME Symbol:
R5BBLKYELEF1

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
20A / 125V AC
Key button colour
yellow
Illumination
neon lamp
Manufacturer series
R5
Backlight colour
yellow
Leads
connectors FASTON
Mounting hole dimensions
30x22.2mm
Button marking
blank
Shape
rectangular
Mounting
on panel, SNAP-IN
Operating temperature
-20...55°C
Gross weight12.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R5BBLKYELEF1
0 in TME stock
Net price for quantities from 150 pcs - 2.59 USDGross price for quantities from 150 pcs - 2.59 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 150.
Multiplicity: 75.