+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5DBLKBLKBF0

ROCKER; DP3T; Pos: 3; ON-OFF-ON; 10A/250VAC; black; black; R5


Manufacturer: E-SWITCH

Manufacturer part number:
R5DBLKBLKBF0
TME Symbol:
R5DBLKBLKBF0

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DP3T
Number of positions
3
Stable positions number
3
Switching method
ON-OFF-ON
AC contacts rating @R
10A / 250V AC
Key button colour
black
Actuator colour
black
Illumination
none
Manufacturer series
R5
Max. contact resistance:
20mΩ
Body colour
black
Leads
connectors FASTON
Electrical life
10000 cycles
Mounting hole dimensions
30x22.2mm
Button marking
I-O-II
Shape
rectangular
Body dimensions
32x25x28.8mm
Min. insulation resistance
1GΩ
Mounting
on panel
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R5DBLKBLKBF0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 150.
Multiplicity: 1.
Net price for quantities from 150 pcs - 2.40 USDGross price for quantities from 150 pcs - 2.40 USD
Net price for quantities from 525 pcs - 2.25 USDGross price for quantities from 525 pcs - 2.25 USD
Net price for quantities from 2550 pcs - 2.11 USDGross price for quantities from 2550 pcs - 2.11 USD