+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5EBLKBLKEF0

ROCKER; DPDT; ON-(ON); 20A/125VAC; black; R5; Body: black; 30x22.2mm


Manufacturer: E-SWITCH

Manufacturer part number:
R5EBLKBLKEF0
TME Symbol:
R5EBLKBLKEF0

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPDT
Switching method
ON-(ON)
AC contacts rating @R
20A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
R5
Body colour
black
Leads
connectors FASTON
Mounting hole dimensions
30x22.2mm
Button marking
blank
Shape
rectangular
Mounting
on panel, SNAP-IN
Operating temperature
-20...55°C
Gross weight2.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R5EBLKBLKEF0
0 in TME stock
Net price for quantities from 150 pcs - 1.93 USDGross price for quantities from 150 pcs - 1.93 USD
Net price for quantities from 300 pcs - 1.85 USDGross price for quantities from 300 pcs - 1.85 USD
Net price for quantities from 525 pcs - 1.80 USDGross price for quantities from 525 pcs - 1.80 USD
Net price for quantities from 1050 pcs - 1.74 USDGross price for quantities from 1050 pcs - 1.74 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 150.
Multiplicity: 75.