+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5F5651EDDFP#10

120MHz; LQFP100; Features: DMA,PoR,PWM; -40÷85°C; Core: 32-bit


Manufacturer: RENESAS

Manufacturer part number:
R5F5651EDDFP#10
TME Symbol:
R5F5651EDDFP10-0

Specification

Manufacturer
RENESAS
Clock frequency
120MHz
Mounting
SMD
Number of inputs/outputs
78
Case
LQFP100
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • EBI
  • EMI
  • Ethernet
  • I2C
  • LIN
  • MMC
  • QSPI
  • SD
  • SPI
  • USART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.59 g
See other products in this category: ST microcontrollers RENESAS
*
R5F5651EDDFP#10
54 in an external stock
Net price for quantities from 54 pcs - 9.66 USDGross price for quantities from 54 pcs - 9.66 USD
No. of pieces (Multiplicity: 54)
Minimum order quantity: 54.
Multiplicity: 54.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.