+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5FBLKBLKEF0

ROCKER; DPST; Pos: 2; (ON)-OFF; 16A/250VAC; black; R5; Body: black


Manufacturer: E-SWITCH

Manufacturer part number:
R5FBLKBLKEF0
TME Symbol:
R5FBLKBLKEF0

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
1
Switching method
(ON)-OFF
AC contacts rating @R
16A / 250V AC
Actuator colour
black
Illumination
none
Manufacturer series
R5
Max. contact resistance:
20mΩ
Body colour
black
Leads
connectors FASTON
Electrical life
10000 cycles
Mounting hole dimensions
30x22.2mm
Shape
rectangular
Body dimensions
32x25x28.8mm
Min. insulation resistance
1GΩ
Mounting
on panel
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R5FBLKBLKEF0
0 in TME stock
Net price for quantities from 150 pcs - 1.95 USDGross price for quantities from 150 pcs - 1.95 USD
Net price for quantities from 300 pcs - 1.86 USDGross price for quantities from 300 pcs - 1.86 USD
Net price for quantities from 525 pcs - 1.77 USDGross price for quantities from 525 pcs - 1.77 USD
Net price for quantities from 1050 pcs - 1.71 USDGross price for quantities from 1050 pcs - 1.71 USD
Net price for quantities from 2550 pcs - 1.64 USDGross price for quantities from 2550 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 150.
Multiplicity: 1.