+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5GBLKBLKHF0

ROCKER; DP3T; Pos: 3; (ON)-OFF-(ON); 10A/250VAC; black; R5; on panel


Manufacturer: E-SWITCH

Manufacturer part number:
R5GBLKBLKHF0
TME Symbol:
R5GBLKBLKHF0

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DP3T
Number of positions
3
Stable positions number
1
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
10A / 250V AC
Actuator colour
black
Illumination
none
Manufacturer series
R5
Max. contact resistance:
20mΩ
Body colour
black
Leads
connectors FASTON
Electrical life
10000 cycles
Mounting hole dimensions
30x22.2mm
Button marking
arrows
Shape
rectangular
Body dimensions
32x25x28.8mm
Min. insulation resistance
1GΩ
Mounting
on panel
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R5GBLKBLKHF0
0 in TME stock
Net price for quantities from 150 pcs - 2.36 USDGross price for quantities from 150 pcs - 2.36 USD
Net price for quantities from 525 pcs - 2.26 USDGross price for quantities from 525 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 150.
Multiplicity: 1.