+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5M-2424S/SMD

Converter: DC/DC; 5W; Uin: 9÷36VDC; Uout: 24VDC; Iout: 210mA; SMT; R5M


Manufacturer: RECOM

Manufacturer part number:
R5M-2424S/SMD
TME Symbol:
R5M-2424S/SMD

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
5W
Input voltage
9...36V DC
Output voltage
24V DC
Output current
0.21A
Mounting
SMT
Manufacturer series
R5M
Body dimensions
14.2x9.1x10.2mm
Efficiency
82%
Operating temperature
-40...50°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight2.7 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R5M-2424S/SMD
0 in TME stock
Net price for quantities from 1 pcs - 42.05 USDGross price for quantities from 1 pcs - 42.05 USD
Net price for quantities from 10 pcs - 36.79 USDGross price for quantities from 10 pcs - 36.79 USD
Net price for quantities from 100 pcs - 34.17 USDGross price for quantities from 100 pcs - 34.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.