+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R6006-00

PCB distance; polyamide; L: 6.3mm; UL94V-2


Manufacturer: HARWIN

Manufacturer part number:
R6006-00
TME Symbol:
R6006-00

Specification

Manufacturer
HARWIN
Type of spacer
PCB distance
Material
polyamide
Spacer length
6.3mm
Plate mounting hole diameter
3.8/3.8mm
Flammability rating
UL94V-2
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Pegs HARWIN
*
R6006-00
4781 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Product available till the stock lasts
This product is not available for sale in your country.
Packaging method by the manufacturerBag = 100 pcs