+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R6576ENZ4C13

Transistor: N-MOSFET; unipolar; 650V; 76A; Idm: 228A; 735W; TO247


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
R6576ENZ4C13
TME Symbol:
R6576ENZ4C13

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
76A
Pulsed drain current
228A
Power dissipation
735W
Case
TO247
Gate-source voltage
±20V
On-state resistance
80mΩ
Mounting
THT
Gate charge
260nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors ROHM SEMICONDUCTOR,
*
R6576ENZ4C13
0 in TME stock
Net price for quantities from 1 pcs - 15.48 USDGross price for quantities from 1 pcs - 15.48 USD
Net price for quantities from 4 pcs - 13.82 USDGross price for quantities from 4 pcs - 13.82 USD
Net price for quantities from 30 pcs - 11.82 USDGross price for quantities from 30 pcs - 11.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.