+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R6ABLKGRYEF

ROCKER; SPST; ON-OFF; 10A/125VAC; grey; R6; 19.2x6.65mm; -20÷65°C

Manufacturer: E-SWITCH

Manufacturer part number:
R6ABLKGRYEF
TME Symbol:
R6ABLKGRYEF

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
10A / 125V AC
Key button colour
grey
Manufacturer series
R6
Leads
connectors FASTON
Mounting hole dimensions
19.2x6.65mm
Button marking
blank
Shape
rectangular
Mounting
on panel, SNAP-IN
Operating temperature
-20...65°C
Gross weight2.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R6ABLKGRYEF
0 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.