+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

R6BBLKBLKFF

ROCKER; SPST; Pos: 2; (ON)-OFF; 6A/250VAC; black; R6; Rcont max: 20mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
R6BBLKBLKFF
TME Symbol:
R6BBLKBLKFF

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
Switching method
(ON)-OFF
AC contacts rating @R
6A / 250V AC
Actuator colour
black
Illumination
none
Manufacturer series
R6
Max. contact resistance:
20mΩ
Body colour
black
Leads
connectors FASTON
Electrical life
10000 cycles
Mounting hole dimensions
19.2x7mm
Button marking
O-I
Body dimensions
21x9.6x24.3mm
Min. insulation resistance
1GΩ
Mounting
on panel
Operating temperature
-20...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R6BBLKBLKFF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 25 pcs - 1.96 USDGross price for quantities from 25 pcs - 1.96 USD
Net price for quantities from 50 pcs - 1.86 USDGross price for quantities from 50 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.75 USDGross price for quantities from 100 pcs - 1.75 USD
Net price for quantities from 300 pcs - 1.59 USDGross price for quantities from 300 pcs - 1.59 USD
Net price for quantities from 600 pcs - 1.56 USDGross price for quantities from 600 pcs - 1.56 USD