+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

R6BBLKREDFF

ROCKER; SPST; Pos: 2; (ON)-OFF; 6A/250VAC; red; red; R6; on panel


Manufacturer: E-SWITCH

Manufacturer part number:
R6BBLKREDFF
TME Symbol:
R6BBLKREDFF

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
Switching method
(ON)-OFF
AC contacts rating @R
6A / 250V AC
Key button colour
red
Actuator colour
red
Manufacturer series
R6
Max. contact resistance:
20mΩ
Leads
connectors FASTON
Electrical life
10000 cycles
Mounting hole dimensions
19.2x6.8mm
Button marking
O-I
Body dimensions
21x9.6x24.3mm
Min. insulation resistance
1GΩ
Mounting
on panel
Operating temperature
-20...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
R6BBLKREDFF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD