+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R7A-CRA020F-DE

Cable: servo drive; 20m; Standard: Omron; SmartStep; signal

Manufacturer: OMRON

Manufacturer part number:
R7A-CRA020F-DE
TME Symbol:
R7A-CRA020F-DE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
20m
Standard
Omron
Manufacturer series
SmartStep
Application
flexible connections
Kind of cable
signal
Related items
R88A-CAWA****-DE
Gross weight1.506 kg
Certificates
EAN code4536853883928
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R7A-CRA020F-DE
0 in TME stock
Net price for quantities from 1 pcs - 643.54 USDGross price for quantities from 1 pcs - 643.54 USD
Net price for quantities from 5 pcs - 597.57 USDGross price for quantities from 5 pcs - 597.57 USD
No. of pieces (Multiplicity: 1)