+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R7F124FPJ4AFB-C#AA0

40MHz; LQFP100; Features: PoR,PWM,watchdog; -40÷125°C


Manufacturer: RENESAS

Manufacturer part number:
R7F124FPJ4AFB-C#AA0
TME Symbol:
R7F124FPJ4AFBCAA-0

Specification

Manufacturer
RENESAS
Clock frequency
40MHz
Mounting
SMD
Number of inputs/outputs
86
Case
LQFP100
Operating temperature
-40...125°C
Kind of core
16-bit
Interface
  • I2C
  • LIN
  • SPI
  • UART
  • USART
Integrated circuit features
  • PoR
  • PWM
  • watchdog
Gross weight0.62 g
See other products in this category: ST microcontrollers RENESAS
*
R7F124FPJ4AFB-C#AA0
50 in an external stock
Net price for quantities from 50 pcs - 4.59 USDGross price for quantities from 50 pcs - 4.59 USD
Net price for quantities from 100 pcs - 4.13 USDGross price for quantities from 100 pcs - 4.13 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.