+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R7FS5D97E3A01CFP#AA0

IC: ARM microcontroller; 120MHz; LQFP100; -40÷105°C; PWM: 2; ARM


Manufacturer: RENESAS

Manufacturer part number:
R7FS5D97E3A01CFP#AA0
TME Symbol:
R7FS5D97E3A01CFP-1

Specification

Manufacturer
RENESAS
Type of integrated circuit
ARM microcontroller
Clock frequency
120MHz
Mounting
SMD
Case
LQFP100
Kind of architecture
ARM, Cortex M4
Operating temperature
-40...105°C
Number of PWM channels
2
Family
ARM
Kind of core
32-bit
Peripherial
DMA, POR
Interface
  • EBI
  • EMI
  • Ethernet
  • I2C
  • IrDA
  • MMC
  • QSPI
  • UART
  • USART
  • USB
Integrated circuit features
  • AES
  • DMA
  • PoR
  • TRNG
Gross weight0.59 g
See other products in this category: ST microcontrollers RENESAS,
*
R7FS5D97E3A01CFP#AA0
55 in an external stock
Net price for quantities from 5 pcs - 18.10 USDGross price for quantities from 5 pcs - 18.10 USD
Net price for quantities from 9 pcs - 17.36 USDGross price for quantities from 9 pcs - 17.36 USD
Net price for quantities from 10 pcs - 17.26 USDGross price for quantities from 10 pcs - 17.26 USD
Net price for quantities from 20 pcs - 16.84 USDGross price for quantities from 20 pcs - 16.84 USD
Net price for quantities from 30 pcs - 15.03 USDGross price for quantities from 30 pcs - 15.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.