+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R8-1A RED

Crocodile clip; 3A; 60VDC; red; Grip capac: max.6mm


Manufacturer: SCI

Manufacturer part number:
R8-1A RED
TME Symbol:
R8-E1A-R

Specification

Manufacturer
SCI
Type of test accessories
crocodile clip
Current rating
3A
Rated voltage
60V DC
Colour
red
Grip capacity
max. 6mm
Socket size
4mm
Overall length
53mm
Contact plating
nickel plated
Contact material
brass
Insulator material
ABS
Operating temperature
-20...80°C
Dimensions
Gross weight3.453 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Crocodile Clips SCI,
*
R8-1A RED
145 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.38 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs