+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

R8-E92-R

Crocodile clip; 10A; red; 37mm


Manufacturer: SCI

Manufacturer part number: -
TME Symbol:
R8-E92-R

Specification

Manufacturer
SCI
Type of test accessories
crocodile clip
Current rating
10A
Colour
red
Length
37mm
Gross weight2.217 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Crocodile Clips SCI
*
R8-E92-R
Product withdrawn from the offer
Use the specification table below to search for similar products