+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CA1A020SFR

Cable: servo drive; 20m; Standard: Omron; 1S; power

Manufacturer: OMRON

Manufacturer part number:
R88A-CA1A020SFR
TME Symbol:
R88A-CA1A020SFR

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
20m
Standard
Omron
Manufacturer series
1S
Kind of cable
power
Gross weight1.68 kg
Certificates
EAN code4549734722537
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CA1A020SFR
0 in TME stock
Net price for quantities from 1 pcs - 867.60 USDGross price for quantities from 1 pcs - 867.60 USD
Net price for quantities from 5 pcs - 835.46 USDGross price for quantities from 5 pcs - 835.46 USD
No. of pieces (Multiplicity: 1)