+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

R88A-CAWA001-5S-DE

Cable: servo drive; 1.5m; Standard: Omron; SmartStep 2/G; power


Manufacturer: OMRON

Manufacturer part number:
R88A-CAWA001-5S-DE
TME Symbol:
R88A-CAWA001-5S-DE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
1.5m
Standard
Omron
Manufacturer series
SmartStep 2/G
Version
without brake
Kind of cable
power
Max motor power
0.75kW
Gross weight202 g
Certificates
EAN code4547648856577
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAWA001-5S-DE
0 in TME stock
Net price for quantities from 1 pcs - 316.70 USDGross price for quantities from 1 pcs - 316.70 USD
Net price for quantities from 5 pcs - 296.20 USDGross price for quantities from 5 pcs - 296.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.