+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CAWA003S-DE

Cable: servo drive; 3m; Standard: Omron; SmartStep 2/G; power; 750W

Manufacturer: OMRON

Manufacturer part number:
R88A-CAWA003S-DE
TME Symbol:
R88A-CAWA003S-DE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
3m
Standard
Omron
Manufacturer series
SmartStep 2/G
Version
without brake
Kind of cable
power
Max motor power
0.75kW
Gross weight300 g
Certificates
EAN code4536853863302
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAWA003S-DE
1 in TME stock
Net price for quantities from 1 pcs - 189.44 USDGross price for quantities from 1 pcs - 189.44 USD
Net price for quantities from 5 pcs - 175.91 USDGross price for quantities from 5 pcs - 175.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.