+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CAWA010B-DE

Cable: servo drive; 10m; Standard: Omron; SmartStep 2/G; 750W

Manufacturer: OMRON

Manufacturer part number:
R88A-CAWA010B-DE
TME Symbol:
R88A-CAWA010B-DE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
10m
Standard
Omron
Manufacturer series
SmartStep 2/G
Version
with brake
Kind of cable
brake, power
Max motor power
0.75kW
Gross weight1.359 kg
Certificates
EAN code4536853863418
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAWA010B-DE
0 in TME stock
Net price for quantities from 1 pcs - 392.03 USDGross price for quantities from 1 pcs - 392.03 USD
Net price for quantities from 5 pcs - 364.03 USDGross price for quantities from 5 pcs - 364.03 USD
No. of pieces (Multiplicity: 1)