+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CAWB010B-DE

Cable: servo drive; 10m; Standard: Omron; Sigma-2/Sigma-5

Manufacturer: OMRON

Manufacturer part number:
R88A-CAWB010B-DE
TME Symbol:
R88A-CAWB010B-DE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
10m
Standard
Omron
Manufacturer series
Sigma-2/Sigma-5
Version
with brake
Kind of cable
brake, power
Gross weight1.656 kg
Certificates
EAN code4536853863562
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CAWB010B-DE
0 in TME stock
Net price for quantities from 1 pcs - 426.58 USDGross price for quantities from 1 pcs - 426.58 USD
Net price for quantities from 5 pcs - 396.11 USDGross price for quantities from 5 pcs - 396.11 USD
No. of pieces (Multiplicity: 1)